Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard

Image representative of range

Subtotal (1 unit)*

£9.79

(exc. VAT)

£11.75

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 8 unit(s), ready to ship
Units
Per unit
1 +£9.79

*price indicative

RS Stock No.:
805-396
Mfr. Part No.:
CON14NFS2
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sub Type

Female Connector

Product Type

Cable Assembly

Accessory Type

Sensor

For Use With

Inductive

Series

CON

Hazardous Area Certification

No

Standards/Approvals

CE

COO (Country of Origin):
LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.

Designed with a female connector for maximum compatibility

Utilises a PVC jacket for durability in varied conditions

Available in a standard length of 2 metres for versatile installation

Capable of handling 4 wires for effective data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy