Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-395
- Mfr. Part No.:
- CON14NFA5
- Brand:
- Carlo Gavazzi
Image representative of range
Subtotal (1 unit)*
£13.45
(exc. VAT)
£16.14
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £13.45 |
*price indicative
- RS Stock No.:
- 805-395
- Mfr. Part No.:
- CON14NFA5
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Cable Assembly | |
| Sub Type | Female Connector | |
| Accessory Type | Sensor | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Cable Assembly | ||
Sub Type Female Connector | ||
Accessory Type Sensor | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Designed for M12 connections with 4 wires, ensuring robust performance
Available in a standard length of 5 metres for versatile installation options
Comprises a PVC cable jacket providing excellent environmental resistance
Rated for an operational voltage of up to 250 V AC/DC, suitable for various power applications
