ifm electronic Housing for Use with As-Interface Modules And Airboxes, CE Standard

Subtotal (1 unit)*

£50.99

(exc. VAT)

£61.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.99

*price indicative

RS Stock No.:
723-245
Mfr. Part No.:
E7000A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Housing

Product Type

Housing

For Use With

As-Interface Modules And Airboxes

Depth

106.8mm

Height

117.6mm

Width

173mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The IFM electronic Impact Protection Housing is designed specifically for AS-Interface modules and AirBoxes, ensuring reliable functionality in demanding environments. Built with ATEX unit protection, this housing is Ideal for applications requiring safety and durability. The robust stainless steel construction offers resistance to environmental conditions while maintaining structural integrity. Tailored for ATEX Classic Line modules and AirBoxes, it supports ambient temperatures ranging from -10 to 50 degrees Celsius. This protective and Compact solution streamlines integration without compromising on the mechanical performance, making it a reliable choice in industrial settings.

Designed for ATEX Classic Line modules and AirBoxes, ensuring compatibility

Constructed from stainless steel (430/1.4016) for enhanced durability

Includes a button head hexagon socket screw MADE of stainless steel (304/1.4301)

Operates effectively within an ambient temperature range of -10 to 50 degrees Celsius

Lightweight at 441.5 grams, facilitating easy installation and handling

Compact dimensions of 106.8 x 117.6 x 173 mm, Ideal for space-constrained environments

Supplied with one piece of button head hexagon socket screw: M5 x 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy