Yahata Neji x 6 mm Plain Steel Pan Head Sems Screw, Plain Washer

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

£1.97

(exc. VAT)

£2.36

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 42 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£1.97£0.039-
5 - 9£1.87£0.0375%
10 - 29£1.77£0.03510%
30 +£1.66£0.03315%

*price indicative

RS Stock No.:
693-4722
Mfr. Part No.:
P-3 3MC 4X6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Sems Screw

Length

6mm

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Finish

Plain

Standards/Approvals

JIS B1188

Thread Size

M4

Grade

A2

COO (Country of Origin):
JP

Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC


Trivalent chromate plating

Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy