Yahata Neji x 6 mm Plain Steel Pan Head Sems Screw, Plain Washer

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
693-4693
Mfr. Part No.:
P-3 3MC 3X6
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Sems Screw

Length

6mm

Head Shape

Pan

Drive Type

Cross

Washer Type

Plain

Material

Steel

Finish

Plain

Standards/Approvals

JIS B1188

Grade

A2

Thread Size

M3

COO (Country of Origin):
JP

Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC


Trivalent chromate plating

Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy