Yahata Neji x 10 mm Plain Steel Pan Head Sems Screw, Plain Washer
- RS Stock No.:
- 693-4684
- Mfr. Part No.:
- P-3 3MC 2X10
- Brand:
- Yahata Neji
Image representative of range
Subtotal (1 bag of 50 units)*
£1.97
(exc. VAT)
£2.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1.97 | £0.039 |
*price indicative
- RS Stock No.:
- 693-4684
- Mfr. Part No.:
- P-3 3MC 2X10
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Length | 10mm | |
| Product Type | Sems Screw | |
| Head Shape | Pan | |
| Drive Type | Cross | |
| Washer Type | Plain | |
| Material | Steel | |
| Finish | Plain | |
| Standards/Approvals | JIS B1188 | |
| Grade | A2 | |
| Thread Size | M2 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Length 10mm | ||
Product Type Sems Screw | ||
Head Shape Pan | ||
Drive Type Cross | ||
Washer Type Plain | ||
Material Steel | ||
Finish Plain | ||
Standards/Approvals JIS B1188 | ||
Grade A2 | ||
Thread Size M2 | ||
- COO (Country of Origin):
- JP
Steel + Spring Washer / Plain Washer-Incorporating P-3 3MC
Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm
Related links
- Yahata Neji x 12 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 6 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 20 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 5 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 4 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 10 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 16 mm Plain Steel Pan Head Sems Screw, Plain Washer
- Yahata Neji x 18 mm Plain Steel Pan Head Sems Screw, Plain Washer
