RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 16 mm 5 mm

Subtotal (1 bag of 100 units)*

£6.09

(exc. VAT)

£7.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.09£0.061

*price indicative

RS Stock No.:
287-4111
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7500ME

Head Shape

Countersunk

Drive Type

Pozidriv

Finish

Bright Zinc

Material

Steel

Length

16mm

Thread Size

5 mm

RoHS Status: Exempt

COO (Country of Origin):
TH

RS PRO Self Tapping Screws


Supertite screws are generally used to attach a component to a surface,
used in a multitude of manufacturing industries including automotive and
white goods as examples. They are designed to cut (i.e. tap) their own thread
into a pre-drilled or punched hole in a wide range of metals and plastics.
They have a trilobular (three-sided) cross-section that helps minimise
friction

this requires a lower drive torque, resulting in longer battery life.
They are case-hardened, giving them the necessary strength to cut the
thread into the surface. Supertite screws produce a high prevailing torque,
and ultimately, resistance to loosening caused by vibration, hence the name
’Supertite’. The cross recess (pozi) produces a great drive, enabling the screw
to be inserted quickly, whilst the countersunk head leaves the screw surface
flush, once in place. The bright zinc plated (BZP) finish offers resistance
against corrosion. These screws conform to DIN 7500ME-Z specifications.

Why Would You Choose These Screws?


The cross-recess drive enables our screws to be inserted quickly, saving you valuable time on your projects. The countersunk head design adds to the ease of installation, providing a flush, neat, and aesthetically pleasing finish that ensures a professional look every time.

Features and Benefits


  • Used to attach a component to a surface

  • Self-taps (cuts) its own thread

  • Tri lobular thread design minimises friction, and requires lower drive torque, resulting in a longer battery life

  • Case-hardened, giving the necessary strength to tap the thread

  • Produces a high prevailing torque, and ultimately, resistance to loosening caused by vibration

  • Cross recess drive enables the screw to be inserted quickly

  • Countersunk head leaves the screw surface flush, once in place

  • Bright zinc plated finish offers resistance against corrosion

  • Conforms to DIN 7500CE-Z specifications

  • Applications


  • DIY Projects

  • Industrial Assembly

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy