Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Red Handle, IP66, IP67

Subtotal (1 unit)*

£37.14

(exc. VAT)

£44.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.14

*price indicative

RS Stock No.:
906-890
Mfr. Part No.:
ZB5FD804C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Illuminated

No

Number of Positions

3

Cutout Diameter

30.5mm

Switch Operation

Spring Return to Centre

Series

Harmony XB5

IP Rating

IP66, IP67

Angle of Throw

45 °

Standards/Approvals

UL 508

Actuator Colour

Red

Mechanical Life

1000000Cycles

COO (Country of Origin):
FR
The Schneider Electric flush-mounted control switch designed for use in various operational environments, facilitating multi-directional control through its three-position mechanism.

Temperature range for operation from -40°C to 70°C

Compact dimensions measuring 30.5 mm in diameter

Mechanical lifespan of up to 1,000,000 cycles

Water and dust resistance classified IP66/IP67

Complies with multiple international standards ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy