Schneider Electric ZB4B Series 2 Position Key Switch Head, 22.4 mm Cutout, Black Handle, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 871-322
- Mfr. Part No.:
- ZB4BG2K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£49.37
(exc. VAT)
£59.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.37 |
*price indicative
- RS Stock No.:
- 871-322
- Mfr. Part No.:
- ZB4BG2K
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.4mm | |
| Switch Operation | Key Switch | |
| Series | ZB4B | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22.4mm | ||
Switch Operation Key Switch | ||
Series ZB4B | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric key-operated switch head designed for reliability and easy operation, suitable for applications requiring a robust control Interface featuring a sleek metal finish and standard round head configuration.
Constructed with a durable, chrome-plated metal collar for enhanced longevity
Operates within an ambient temperature range of -40 to 70 °C, ensuring versatility in various environments
Offers a mechanical lifespan of up to 1,000,000 cycles for extended operational efficiency
Features an IP66 to IP69K protection degree, providing excellent resistance against dust and water ingress
Related links
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Black Handle IP69,
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Black Handle IP67 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69 IP69K
- Schneider Electric ZB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle IP67
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP67


