Schneider Electric ZB5 Series 3 Position Illuminated Selector Switch Head, 22.4 mm Cutout, Yellow Handle, IP66, IP67
- RS Stock No.:
- 879-507
- Mfr. Part No.:
- ZB5AK1583C0
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£25.22
(exc. VAT)
£30.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.22 |
*price indicative
- RS Stock No.:
- 879-507
- Mfr. Part No.:
- ZB5AK1583C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.4mm | |
| Switch Operation | Spring Return | |
| Series | ZB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 22.4mm | ||
Switch Operation Spring Return | ||
Series ZB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for illuminated selector switch designed to enhance operational control with a clear user interface, offering a robust and intuitive solution for reliable switching in various applications.
Round bezel crafted from grey plastic for durability
Universal LED compatibility allowing for versatile integration
Designed for three-position operations with a centre spring return for enhanced functionality
Fits standard 22 mm mounting diameter for convenient installation
Mechanical durability rated for 500,000 cycles ensuring long-lasting performance
Related links
- Schneider Electric ZB4B Series 2 Position Key Switch Head Black Handle IP67 IP69K
- Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head Black Handle IP69,
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Yellow Handle IP66, IP67
- Lovato Electric LPSSL12 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato Electric LPSSL13 Series 3 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato Electric LPCSL13 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Lovato Electric LPCSL12 Series 2 Position Illuminated Selector Switch Head Yellow Handle, IP66
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head Yellow Handle


