Schneider Electric Harmony XB4 Series 2 Position Selector Switch, 22 mm Cutout, Black Handle, IP66, IP67, IP69, IP69K
- RS Stock No.:
- 906-832
- Mfr. Part No.:
- ZB4BG02K
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£49.37
(exc. VAT)
£59.24
(inc. VAT)
- RS Stock No.:
- 906-832
- Mfr. Part No.:
- ZB4BG02K
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Key Switch | |
| Series | Harmony XB4 | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Key Switch | ||
Series Harmony XB4 | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric head for a key selector switch features a key-operated switch with a standard round head, designed for reliable, two-position operation in industrial applications.
Robust metal chromed collar enhances durability
Compact design with a fixation diameter of 22 mm
Mechanical lifespan of 1,000,000 cycles ensures longevity
Rated for high cleaning pressure up to 7,000,000 Pa
Operates effectively within an ambient temperature range of -40 to 70 °C
Related links
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle IP67, IP69
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, Repacked
- Schneider Electric Harmony XB4 Series 2 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69 IP69K
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Black Handle, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67



