Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 22 mm Cutout, Grey, IP66, IP67
- RS Stock No.:
- 759-351
- Mfr. Part No.:
- ZB5AG6C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£37.12
(exc. VAT)
£44.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.12 |
*price indicative
- RS Stock No.:
- 759-351
- Mfr. Part No.:
- ZB5AG6C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Spring Return | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Illumination Colour | Grey | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Spring Return | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Illumination Colour Grey | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for a key selector switch, designed for applications requiring a robust control element. Its distinctive features include a plastic head with a stylish grey bezel and a reliable spring return mechanism.
Constructed with a Durable plastic head for long-lasting use
Offers two selectable positions with a spring return for intuitive operation
Compatible with standard mounting diameter of 22 mm for easy integration
IP66 and IP67 rated for superior resistance to dust and water ingress
Related links
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Grey, IP66
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Grey Handle, IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Black Handle IP66, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head White Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP67, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head White Handle IP66, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head White Handle IP67, IP69K


