Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 22 mm Cutout, Grey, IP66
- RS Stock No.:
- 759-348
- Mfr. Part No.:
- ZB5AD2804
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£40.86
(exc. VAT)
£49.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.86 |
*price indicative
- RS Stock No.:
- 759-348
- Mfr. Part No.:
- ZB5AD2804
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66 | |
| Illumination Colour | Grey | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 500000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66 | ||
Illumination Colour Grey | ||
Angle of Throw 90 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for a selector switch designed for two-position applications. This component features a red lever and is suitable for various mounting options in electrical systems.
Constructed from dark grey plastic for durability
Suitable for mounting diameters of 22 mm, perfect for standard installations
Offers mechanical durability of up to 500,000 cycles for reliable performance
IP66 rated for excellent water and dust resistance, ensuring longevity
Compatible with multiple electrical composition codes for versatile applications
Related links
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Grey IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Red Handle IP69, IP69K
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head IP67 IP66
- Schneider Electric Harmony XB5 Series 2 Position Illuminated Selector Switch Head IP66 IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Head IP66 IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Grey Handle, IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head Black Handle IP66, IP69K
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head Blue Handle IP69K, IP66


