Bosch Steel

Subtotal (1 unit)*

£50.36

(exc. VAT)

£60.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.36

*price indicative

RS Stock No.:
673-717
Mfr. Part No.:
1618600019
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Chisel

Material

Steel

Standards/Approvals

U0

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch pointed chisel is an essential tool designed for efficient concrete demolition. Its pointed tip enables precise adjustment work in concrete, making it Ideal for various construction tasks.

Designed for chiselling concrete efficiently

Pointed tip allows for precision in adjustment work

Fits perfectly with breakers featuring a 28 mm hex shank

Chisels are packed with a shrink sleeve for protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy