Subtotal (1 unit)*
£15.60
(exc. VAT)
£18.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.60 |
*price indicative
- RS Stock No.:
- 673-454
- Mfr. Part No.:
- 2608690178
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Spade | |
| Sub Type | SDS Plus | |
| Blade Width | 40mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Spade | ||
Sub Type SDS Plus | ||
Blade Width 40mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel is a robust tool designed for efficient mortar removal. Its wide cutting edge promises a higher material removal rate, making it an essential for effective demolition work.
Compatible with all SDS Plus rotary hammer drills for versatile use
Engineered specifically for removing mortar, plaster, roughcasting, and concrete residue
Highly efficient, Ideal for both demolition professionals and renovators
Features a long life for extended performance on demanding jobs
Chisels are packaged with a shrink sleeve for added protection
