Bosch SDS Plus Chisel Set Alloy Steel

Subtotal (1 unit)*

£95.30

(exc. VAT)

£114.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.30

*price indicative

RS Stock No.:
673-449
Mfr. Part No.:
1618601017
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Chisel

Sub Type

SDS Plus Chisel Set

Blade Width

110mm

Material

Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch excavation chisel designed for loosening hard, compacted soils, such as clay and gravel. Equipped with a rounded, pointed blade, this tool ensures exceptional durability and precision during use. It excels at preparing landscapes and gardens, making digging tasks more manageable. The chisel is compatible with all SDS max rotary hammer drills, providing versatility and ease of use across various applications. Its robust construction guarantees a long life, catering to both professional landscapers and gardening enthusiasts who seek efficiency in soil loosening efforts.

Rounded, pointed blade offers durability and precise operations

Specifically engineered for loosening hard, compacted clay and gravel soils

Highly efficient for landscape workers and gardeners, streamlining the digging process

Designed to fit all SDS max rotary hammer drills, enhancing versatility

Long life construction ensures reliability and longevity during extensive use

Facilitates ease in soil preparation, making it essential for gardening tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy