Panasonic 4 GB SD SD Card, Class 4

Stock information currently inaccessible
RS Stock No.:
874-3900
Mfr. Part No.:
RP-SDPC04DE1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Card Format

SD

Series

P

Capacity

4 GB

Speed Class Rating

Class 4

Nand Type

MLC

COO (Country of Origin):
JP

Panasonic SD Memory Card


The Panasonic PC series SD memory card has a storage capacity of 4GB with class 4 speed rating. It adopts built-in industrial MLC type NAND flash memory, suitable for industrial applications. This card is adequate for applications such as automotive use, security camera, factory automation, broadcast equipment, handy terminal, servers, etc. It is formatted compliant with SD card specification. The NAND flash used in the Panasonic SD card has Multi-Level Cells (MLC), each of these store 2 bits of data, combined with an advanced Panasonic industrial designed controller with industry-defining functions.

Features and Benefits


Intelligent data writing
Recovery function from power failure
Refresh function
Static wear levelling
Transfer rate (Max)*2: read speed is 22Mbps and write speed is 12Mbps
Operating temperature ranging between -40°C and 85°C

Certifications


CE certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy