Swiss Travel Products 1 GB Industrial SD Micro SD Card, Class 10
- RS Stock No.:
- 287-2410
- Distrelec Article No.:
- 303-71-545
- Mfr. Part No.:
- SFSD1024L1AS1TO-I-DF-221-STD
- Brand:
- Swiss Travel Products
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.73
(exc. VAT)
£29.68
(inc. VAT)
- RS Stock No.:
- 287-2410
- Distrelec Article No.:
- 303-71-545
- Mfr. Part No.:
- SFSD1024L1AS1TO-I-DF-221-STD
- Brand:
- Swiss Travel Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swiss Travel Products | |
| Card Format | SD | |
| Series | S-600 | |
| Capacity | 1 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Select all | ||
|---|---|---|
Brand Swiss Travel Products | ||
Card Format SD | ||
Series S-600 | ||
Capacity 1 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
- COO (Country of Origin):
- DE
The S-600 series SD/SDHC Memory Card features capacities ranging from 512 MBytes to 32 GBytes, with optimized FW algorithms for read/write access and exceptional endurance. Designed for demanding industrial applications, it offers advanced power-off reliability technology and wear leveling for equal distribution of data. With a wide operating temperature range, high reliability, and near miss ECC technology, this memory card ensures data integrity and longevity.
Capacities ranging from 512 MBytes to 32 GBytes
Compliant with SD Memory Card specifications 5.0/3.0
Optimized FW algorithms for read/write access
Advanced power-off reliability technology
Wear Leveling technology for even data distribution
Environmental compliance: RoHS / REACH
High reliability with SLC Flash and ECC technology
Extended industrial temperature range -40°C to 85°C
Near miss ECC technology for minimizing bit failures
In-field firmware update capability
Compliant with SD Memory Card specifications 5.0/3.0
Optimized FW algorithms for read/write access
Advanced power-off reliability technology
Wear Leveling technology for even data distribution
Environmental compliance: RoHS / REACH
High reliability with SLC Flash and ECC technology
Extended industrial temperature range -40°C to 85°C
Near miss ECC technology for minimizing bit failures
In-field firmware update capability
