Transcend Industrial 32GB microSDHC
- RS Stock No.:
- 124-9652
- Mfr. Part No.:
- TS32GUSD220I
- Brand:
- Transcend
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£130.64
(exc. VAT)
£156.77
(inc. VAT)
- RS Stock No.:
- 124-9652
- Mfr. Part No.:
- TS32GUSD220I
- Brand:
- Transcend
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Card Format | MicroSDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10, UHS-1 U1 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | SuperMLC | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Card Format MicroSDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10, UHS-1 U1 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type SuperMLC | ||
- COO (Country of Origin):
- TW
