InnoDisk 32 GB Industrial SDHC SD Card, Class 10
- RS Stock No.:
- 144-8049
- Mfr. Part No.:
- DHSDC-32GY81BW3SC
- Brand:
- InnoDisk
Stock information currently inaccessible
- RS Stock No.:
- 144-8049
- Mfr. Part No.:
- DHSDC-32GY81BW3SC
- Brand:
- InnoDisk
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Card Format | SDHC | |
| Capacity | 32 GB | |
| Speed Class Rating | Class 10 | |
| Industrial | Yes | |
| Temperature Range | -40 → +85°C | |
| Nand Type | iSLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Card Format SDHC | ||
Capacity 32 GB | ||
Speed Class Rating Class 10 | ||
Industrial Yes | ||
Temperature Range -40 → +85°C | ||
Nand Type iSLC | ||
- COO (Country of Origin):
- TW
