TE Connectivity, 2-227 20 Way Female Panel SCSI Connector 1.27 mm Pitch, Cable
- RS Stock No.:
- 469-040
- Distrelec Article No.:
- 304-49-520
- Mfr. Part No.:
- 2-2271101-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£186.53
(exc. VAT)
£223.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £186.53 | £3.731 |
*price indicative
- RS Stock No.:
- 469-040
- Distrelec Article No.:
- 304-49-520
- Mfr. Part No.:
- 2-2271101-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SCSI Connector | |
| Number of Contacts | 20 | |
| Current | 1A | |
| Mount Type | Panel | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Cable | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2-227 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SCSI Connector | ||
Number of Contacts 20 | ||
Current 1A | ||
Mount Type Panel | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Cable | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 2-227 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Receptacle is designed for seamless connectivity in cable-to-board applications, offering exceptional performance in demanding environments. Engineered with precision, it features a robust construction that ensures reliable signal transmission for various electronic devices. The versatile 20-position layout accommodates a wide range of configurations, making it suitable for diverse circuit applications. With a focus on durability, the product's full metal shell and thermoplastic housing provide enhanced protection against external factors. Moreover, its efficient design supports efficient mounting on both panels and PCBs, ensuring installation flexibility while maintaining a compact footprint.
Robust construction enhances durability in challenging environments
Versatile layout supports diverse connectivity needs
Efficient panel and board mounting options facilitate installation
Full metal shell provides excellent protection against external interference
Thermoplastic housing contributes to overall product integrity
Nickel underplating and gold plating ensure superior contact quality
Retention leg design enhances stability during assembly
