Facom Screwdriver, 2 - 10N.m, 1/4 in hex drive Drive, RSCAL
- RS Stock No.:
- 794-5880
- Mfr. Part No.:
- A.444
- Brand:
- Facom
Subtotal (1 unit)*
£217.95
(exc. VAT)
£261.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.95 |
*price indicative
- RS Stock No.:
- 794-5880
- Mfr. Part No.:
- A.444
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Torque Range | 2 - 10N.m | |
| Tip Size | 1/4 in | |
| Drive Size | 1/4 in hex drive | |
| Overall Length | 168mm | |
| Standards/Approvals | EN ISO 6789, ISO 6789, DIN EN ISO 6789 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Torque Range 2 - 10N.m | ||
Tip Size 1/4 in | ||
Drive Size 1/4 in hex drive | ||
Overall Length 168mm | ||
Standards/Approvals EN ISO 6789, ISO 6789, DIN EN ISO 6789 | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Micro Tech Production Torque Screwdriver
Professional torque driver that is non graduated to be set on a control bench making it ideal for production work.
Class II type F
Non vernier
One direction screwdriver, right hand torque
1/4 in hex drive
Supplied with
4mm adjustment key, manufacturers calibration certificate and individual identification number.
Related links
- Facom Screwdriver 1/4 in hex drive Drive
- Facom Low Torque Torque Screwdriver 4 mm Drive, RSCAL
- Facom Adjustable Hexagon Screwdriver 6.35 mm Drive, RSCAL
- Facom Torque Screwdriver Set Torque Screwdriver 1/4 in Drive, RSCAL
- Wera Torque Screwdriver Torque Screwdriver 1/4 in Drive, RSCAL
- Facom Adjustable Torque Screwdriver 1/4 in Drive RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
- Norbar Torque Tools Adjustable Torque Screwdriver 1/4 in Drive, RSCAL
