Wiha Screwdriver, 50 mm Blade
- RS Stock No.:
- 287-6631
- Distrelec Article No.:
- 301-44-479
- Mfr. Part No.:
- 42424
- Brand:
- Wiha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 287-6631
- Distrelec Article No.:
- 301-44-479
- Mfr. Part No.:
- 42424
- Brand:
- Wiha
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Blade Length | 50mm | |
| Blade Material | Steel | |
| Grip Style | Rotating Grip | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Blade Length 50mm | ||
Blade Material Steel | ||
Grip Style Rotating Grip | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The precision screwdriver is designed to enhance your efficiency and control with its optimal handle size concept. The extra long rotating cap provides optimal guidance, while the slim handle with a softgrip zone ensures sensitive working and controlled power transmission. The practical plastic holder makes it easy to hang or place on your workbench, simplifying your work process.
Optimal handle size concept for a balance between precision and control
Extra long rotating cap for optimal guidance
Slim handle with softgrip zone for sensitive working and controlled power transmission
Practical plastic holder for hanging or placing on the workbench
Related links
- Wiha Screwdriver, 50 mm Blade
- Wiha Screwdriver 144mm Overall
- Wiha Screwdriver 152mm Overall
- Wiha Screwdriver 150mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver Bit Slotted Drive, 50 mm Overall 1-Piece
