Bahco Phillips, PH1 Tip, 80 mm Blade, VDE/1000V, 185 mm Overall
- RS Stock No.:
- 124-6324
- Mfr. Part No.:
- B197.001.080
- Brand:
- Bahco
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.13
(exc. VAT)
£7.36
(inc. VAT)
- RS Stock No.:
- 124-6324
- Mfr. Part No.:
- B197.001.080
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80 mm | |
| Overall Length | 185 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80 mm | ||
Overall Length 185 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES

