Bahco Torx, T7 Tip, 75 mm Blade, 170 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-6295
Mfr. Part No.:
B194.007.075
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Tip Type

Torx

Tip Size

T7

Blade Length

75 mm

Overall Length

170 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
ES