Bahco Phillips, PH2 Tip, 125 mm Blade, 242 mm Overall
- RS Stock No.:
- 124-6283
- Mfr. Part No.:
- B192.002.125
- Brand:
- Bahco
Subtotal (1 unit)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.80 |
*price indicative
- RS Stock No.:
- 124-6283
- Mfr. Part No.:
- B192.002.125
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 125 mm | |
| Overall Length | 242 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
Blade Length 125 mm | ||
Overall Length 242 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
