Bahco Flat, 5.5 x 1 mm Tip, 125 mm Blade, 230 mm Overall
- RS Stock No.:
- 124-6274
- Mfr. Part No.:
- B191.055.125
- Brand:
- Bahco
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.91
(exc. VAT)
£7.09
(inc. VAT)
- RS Stock No.:
- 124-6274
- Mfr. Part No.:
- B191.055.125
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Flat | |
| Tip Size | 5.5 x 1 mm | |
| Blade Length | 125 mm | |
| Overall Length | 230 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Flat | ||
Tip Size 5.5 x 1 mm | ||
Blade Length 125 mm | ||
Overall Length 230 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES

