Bahco Flat, 6.5 x 1.2 mm Tip, 150 mm Blade, 267 mm Overall

Stock information currently inaccessible
RS Stock No.:
124-6260
Mfr. Part No.:
B190.065.150
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Tip Type

Flat

Tip Size

6.5 x 1.2 mm

Blade Length

150 mm

Overall Length

267 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy