Bahco Phillips, PH1 Tip, 75 mm Blade, 197 mm Overall
- RS Stock No.:
- 124-6143
- Mfr. Part No.:
- TAHBE-8610
- Brand:
- Bahco
Subtotal (1 unit)*
£7.19
(exc. VAT)
£8.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £7.19 |
*price indicative
- RS Stock No.:
- 124-6143
- Mfr. Part No.:
- TAHBE-8610
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| Blade Length | 75 mm | |
| Overall Length | 197 mm | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
Blade Length 75 mm | ||
Overall Length 197 mm | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
