Bahco Flat, 1.6 mm Tip, 175 mm Blade, 297 mm Overall

Stock information currently inaccessible
RS Stock No.:
124-6140
Mfr. Part No.:
TAHBE-8260
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Tip Type

Flat

Tip Size

1.6 mm

Blade Length

175 mm

Overall Length

297 mm

Blade Material

Alloy Steel

Height Safe

Yes

Blade Finish

Black Tip, Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy