Weller Xcelite Screwdriver, 152.4 mm Blade, 244.5mm Overall
- RS Stock No.:
- 868-762
- Mfr. Part No.:
- R3166N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£6.68
(exc. VAT)
£8.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.68 |
*price indicative
- RS Stock No.:
- 868-762
- Mfr. Part No.:
- R3166N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 4.8mm | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 152.4mm | |
| Overall Length | 244.5mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Firm Grip | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 4.8mm | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 152.4mm | ||
Overall Length 244.5mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe No | ||
Grip Style Firm Grip | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite round blade screwdriver is expertly designed for optimal performance, featuring a reliable construction that extends product life. This tool is essential for achieving precision in various fastening tasks.
Blade manufactured from AISI 6150 chrome vanadium steel for enhanced durability
Molded grip ensures maximum comfort during use
Overall length of 244.5 mm provides a versatile reach
Related links
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 247.7mm Overall
- SAM Rounded Screwdriver 115 mm Blade, 244.5mm Overall
- SAM Torx Screwdriver 115 mm Blade, 244.5mm Overall
- SAM Standard Screwdriver 115 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 266.7mm Overall
- Weller Xcelite Screwdriver 88.9mm Overall
- Weller Xcelite Screwdriver 320.7mm Overall
