Weller Xcelite Screwdriver, #0 Tip, 50.8 mm Blade, 117.5mm Overall
- RS Stock No.:
- 868-663
- Mfr. Part No.:
- X100N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.86 |
*price indicative
- RS Stock No.:
- 868-663
- Mfr. Part No.:
- X100N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | #0 | |
| Blade Length | 50.8mm | |
| Overall Length | 117.5mm | |
| Handle Material | Plastic | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Firm Grip | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size #0 | ||
Blade Length 50.8mm | ||
Overall Length 117.5mm | ||
Handle Material Plastic | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Firm Grip | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver is a precision-engineered, regular Phillips screwdriver designed for durability and efficiency in various applications, catering specifically to users who demand reliable tools for intricate tasks.
Blade MADE from AISI 6150 chrome vanadium steel for exceptional strength and longevity
Molded firm grip handle ensures comfort and reduces hand fatigue during use
Technical data includes a length of 117.5 mm and a blade diameter of 3.2 mm
Related links
- Weller Xcelite Screwdriver 50.8 mm Blade, 117.5mm Overall
- Weller Xcelite Screwdriver 117.5mm Overall
- Weller Xcelite Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Screwdriver Blade #0 Tip 102mm Overall 1-Piece
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Slotted Screwdriver 50.8 mm Blade, 108mm Overall
- Weller Xcelite Screwdriver 152.4 mm Blade, 244.5mm Overall
- Weller Xcelite Screwdriver 76.2 mm Blade, 168.3mm Overall
