Weller Xcelite Phillips, Slotted Reversible Screwdriver, 1/4 in Tip, 182.8mm Overall
- RS Stock No.:
- 868-652
- Mfr. Part No.:
- TCR2N
- Brand:
- Weller Xcelite
Subtotal (1 unit)*
£13.62
(exc. VAT)
£16.34
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.62 |
*price indicative
- RS Stock No.:
- 868-652
- Mfr. Part No.:
- TCR2N
- Brand:
- Weller Xcelite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Reversible Screwdriver | |
| Screwdriver Type | Reversible | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 1/4 in | |
| Overall Length | 182.8mm | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Reversible Screwdriver | ||
Screwdriver Type Reversible | ||
Tip Type Phillips, Slotted | ||
Tip Size 1/4 in | ||
Overall Length 182.8mm | ||
- COO (Country of Origin):
- CN
The Weller Xcelite practical screwdriver designed for versatility and ease of use. It features an interchangeable, reversible blade to switch tips seamlessly, tailoring the tool to various fastening needs.
Interchangeable, reversible blade allows quick conversion to 1/4 inch slotted tip or #2 Phillips tip
Regular handle design provides comfort and control during use
Length measures 182.8mm, ensuring easy handling
Related links
- Weller Xcelite Phillips 3/16 in Tip
- Weller Xcelite Phillips 3-Piece
- Weller Xcelite Phillips 7-Piece ESD Safe
- Weller Xcelite Phillips 7-Piece
- Weller Xcelite Phillips 9-Piece
- Weller Xcelite Phillips 6-Piece ESD Safe
- Weller Xcelite Phillips 5-Piece ESD Safe
- Weller Xcelite Nut Driver Slotted Interchangeable, 11-Piece
