Milwaukee Phillips, Slotted Screwdriver, 0.5x3.0 Tip
- RS Stock No.:
- 858-559
- Mfr. Part No.:
- 4932480584
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.24 |
*price indicative
- RS Stock No.:
- 858-559
- Mfr. Part No.:
- 4932480584
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver | |
| Tip Type | Phillips, Slotted | |
| Tip Size | 0.5x3.0 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver | ||
Tip Type Phillips, Slotted | ||
Tip Size 0.5x3.0 | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee multi-bit screwdriver is a versatile tool designed for precision and convenience. It features in-handle bit storage that facilitates quick access to bits, ensuring efficiency during tasks.
In-handle bit storage allows for quick and easy access to bits
Visible indicators show when a bit is missing, preventing loss
Removable bit holder provides access in tighter spaces
Related links
- Weller Xcelite Phillips 3/16 in Tip
- Milwaukee 6.35 mm Hex Phillips Torx Ratchet Screwdriver
- RS PRO 6 piece Phillips, Slotted Impact Screwdriver & Bit Set
- Wera Magnetic Slotted Screwdriver Bit Set, 6 Pieces
- Klein Tools Mixed Bit Set Slotted Screwdriver Bit Set, 5 Pieces
- Wiha Slotted Screwdriver Bit Set, 6 Pieces
- CK Pozidriv PZ2, SL4 Tip
- Wera Hex Slotted Screwdriver Bit Set, 6 Pieces
