Teng Tools Screwdriver, 100 mm Blade, 216mm Overall
- RS Stock No.:
- 832-485
- Mfr. Part No.:
- MDT932N
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 832-485
- Mfr. Part No.:
- MDT932N
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Tip Width | 6.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 216mm | |
| Handle Material | Bi-Material | |
| Blade Material | S2 Steel | |
| Grip Style | Ergonomic Handle Grip | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Tip Width 6.5 mm | ||
Blade Length 100mm | ||
Overall Length 216mm | ||
Handle Material Bi-Material | ||
Blade Material S2 Steel | ||
Grip Style Ergonomic Handle Grip | ||
- COO (Country of Origin):
- TW
The Teng Tools power through screwdriver offers exceptional performance for striking with a hammer. With an ergonomic bi-material handle, it ensures ease of use, allowing for higher torque and Faster speeds.
Percussion cap and power through blade enable Durable striking
Ergonomically designed handle enhances comfort and control
Hexagonal shaft allows for use with open-ended spanners for added torque
Manufactured to DIN 2380 standards for reliable quality
Compact size of 1.2 x 6.5 mm provides versatility
Related links
- Teng Tools Standard 216mm Overall
- Teng Tools Standard 100 mm Blade, 216mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Standard 100 mm Blade, 216mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Phillips 100 mm Blade, 216mm Overall

