Teng Tools Screwdriver, 3 mm Tip, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 832-476
- Mfr. Part No.:
- MD7030HN
- Brand:
- Teng Tools
Subtotal (1 unit)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.30 |
*price indicative
- RS Stock No.:
- 832-476
- Mfr. Part No.:
- MD7030HN
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Hex | |
| Product Type | Screwdriver | |
| Tip Size | 3 mm | |
| Blade Length | 100mm | |
| Overall Length | 196mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Bi Material Ergonomic | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Hex | ||
Product Type Screwdriver | ||
Tip Size 3 mm | ||
Blade Length 100mm | ||
Overall Length 196mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Bi Material Ergonomic | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver offers precise handling for hexagon fastenings and grub screws, enhancing your efficiency in various tasks.
Crafted from TT-MV PLUS steel alloy for superior strength and flexibility
Ergonomically designed bi-material handle enhances grip and torque application
Includes a hole in the handle for convenient hanging or T-handle use
The handle is moulded around the blade to maintain straightness
Related links
- Teng Tools Hex 100 mm Blade, 196mm Overall
- Teng Tools Hex 100 mm Blade, 196mm Overall
- Teng Tools Standard 100 mm Blade, 196mm Overall
- Teng Tools Standard 100 mm Blade, 196mm Overall
- Teng Tools Standard 100 mm Blade, 196mm Overall
- Teng Tools Hex 175 mm Blade, 175mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196mm Overall

