ITL Insulated Tools Ltd Screwdriver, 2 Tip, 80 mm Blade VDE/1000V Approved, 55mm Overall
- RS Stock No.:
- 832-035
- Mfr. Part No.:
- 01990
- Brand:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
£13.38
(exc. VAT)
£16.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.38 |
*price indicative
- RS Stock No.:
- 832-035
- Mfr. Part No.:
- 01990
- Brand:
- ITL Insulated Tools Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Overall Length | 55mm | |
| Handle Material | Plastic | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic Grip | |
| Height Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Overall Length 55mm | ||
Handle Material Plastic | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic Grip | ||
Height Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated screwdriver is designed for safe and efficient handling of live electrical connections. This tool ensures superior protection and durability during use, making it Ideal for professional electricians.
Manufactured from unique, injection-moulded Nylon Thermoplastic for enhanced strength
Capable of withstanding extreme impact and abrasion for long-lasting performance
100% production tested to 10,000 volts for three minutes submerged in water
Related links
- ITL Insulated Tools Ltd Phillips 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 150 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 75 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 200 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Slotted 55mm Overall
- ITL Insulated Tools Ltd Slotted 55mm Overall
