Teng Tools Screwdriver, 120 mm Blade, 120mm Overall
- RS Stock No.:
- 809-657
- Mfr. Part No.:
- 2912520
- Brand:
- Teng Tools
Subtotal (1 unit)*
£7.70
(exc. VAT)
£9.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.70 |
*price indicative
- RS Stock No.:
- 809-657
- Mfr. Part No.:
- 2912520
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Mini | |
| Product Type | Screwdriver | |
| Blade Length | 120mm | |
| Overall Length | 120mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Mini | ||
Product Type Screwdriver | ||
Blade Length 120mm | ||
Overall Length 120mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools double-ended mini screwdriver blade is specifically designed for precision tasks, featuring a PZ0 and PZ1 tip configuration, Ideal for various applications in automotive and engineering environments.
Made in Taiwan, ensuring high-quality manufacturing standards
Compact size at 120 mm, suitable for tight spaces
Dual tips with Pozi design enhance versatility for different screw types
Hexagon shaft type provides a secure grip for effective torque application
Weighs only 11 grams, adding minimal weight to toolkits
Related links
- Teng Tools Mini 120mm Overall
- Teng Tools Phillips 50 mm Blade, 120mm Overall
- PB SWISS TOOLS Torx Screwdriver 120mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- DeWALT Nut Driver 120mm Overall
- Facom Standard 120mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120mm Overall
