Teng Tools Bit Driver, 1/4 in Tip, 12 mm Blade, 70mm Overall
- RS Stock No.:
- 809-603
- Mfr. Part No.:
- MDBH
- Brand:
- Teng Tools
Subtotal (1 unit)*
£12.18
(exc. VAT)
£14.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.18 |
*price indicative
- RS Stock No.:
- 809-603
- Mfr. Part No.:
- MDBH
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | T-Handle | |
| Product Type | Bit Driver | |
| Tip Size | 1/4 in | |
| Blade Length | 12mm | |
| Overall Length | 70mm | |
| Grip Style | Stubby | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type T-Handle | ||
Product Type Bit Driver | ||
Tip Size 1/4 in | ||
Blade Length 12mm | ||
Overall Length 70mm | ||
Grip Style Stubby | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Compact bit driver is a versatile tool designed for optimal use in confined spaces, enabling precise fastening with any 1/4 inch hex drive bits. Its magnetic holder keeps bits securely in place during use.
Stubby handle perfect for tight spaces
Magnetic bit holder securely grips bits
Constructed from Durable materials for longevity
Tethering facility enhances worksite safety
Related links
- PB SWISS TOOLS Female Connector 70mm Overall
- Teng Tools Magnetic Bit Driver 101 mm Blade, 217mm Overall
- Teng Tools Hexagon Bit Driver 555 mm Blade, 555mm Overall
- Teng Tools Magnetic Bit Driver 85 mm Blade, 193mm Overall
- Teng Tools Magnetic Bit Driver 75 mm Blade, 75mm Overall
- Teng Tools Bit 2 Tip 70mm Overall 2-Piece
- RS PRO Hexagon Bit Driver 100 mm Blade
- Teng Tools Socket Socket Driver 275 mm Blade, 275mm Overall
