Bosch Screwdriver, PZ2 Tip, 125 mm Blade VDE/1000V Approved, 307mm Overall

Image representative of range

Subtotal (1 unit)*

£10.88

(exc. VAT)

£13.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.88

*price indicative

RS Stock No.:
673-222
Mfr. Part No.:
1600A02ND2
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

125mm

Insulation

Insulated

Overall Length

307mm

Handle Material

Polymer

ESD Safe

No

Blade Material

S2 Steel

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

No

Standards/Approvals

DIN EN/IEC 60900, VDE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Insulated, simple, and convenient VDE screwdriver, designed for precision and durability. It features a slim shaft and a robust tip, ensuring fitting accuracy and reliable performance in electrical work.

Hand friendly and comfortable to use thanks to soft grip and ergonomic design

VDE certified up to 1 000 volts according to DIN EN/IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy