SAM Slotted Screwdriver, 300 mm Blade, 600mm Overall
- RS Stock No.:
- 667-078
- Mfr. Part No.:
- 23-08
- Brand:
- SAM
Subtotal (1 unit)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.25 |
*price indicative
- RS Stock No.:
- 667-078
- Mfr. Part No.:
- 23-08
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Flexible | |
| Blade Length | 300mm | |
| Insulation | Insulated | |
| Tip Width | 8 mm | |
| Overall Length | 600mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Flexible | ||
Blade Length 300mm | ||
Insulation Insulated | ||
Tip Width 8 mm | ||
Overall Length 600mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Flexible screwdriver 6 mm is designed to provide exceptional versatility and convenience for both professional and DIY uses. With a length of 300 mm, it is perfect for reaching tight spaces while the 6-flat bit drive ensures compatibility with a range of fasteners. This tool is not only lightweight at 180 grams, making it easy to handle, but also comes equipped with a special socket for added functionality. Constructed with quality in mind, this screwdriver is Ideal for tasks that require precision and flexibility, granting users the Ability to navigate around obstacles effortlessly. Its innovation and practicality make it an essential addition to any toolkit.
Specially designed flexible screwdriver with an 8 mm socket for enhanced versatility
Lightweight construction at 180 grams facilitating prolonged use without fatigue
Length of 300 mm allows for ease of access in confined spaces
Single tool design ensures simplicity and convenience for users
Guarantee without time limit on tools used under normal conditions providing peace of mind
Crafted by SAM a trusted manufacturer in professional tools ensuring quality and reliability
Related links
- Wera Slotted Screwdriver 398mm Overall
- BETA Slotted Screwdriver 396mm Overall
- SAM Screwdriver 322.9mm Overall
- SAM Slotted Screwdriver 92.1mm Overall
- SAM Slotted Screwdriver Blade 193 mm Overall
- SAM Slotted Screwdriver 97mm Overall
- SAM Slotted Screwdriver 113mm Overall
- RS PRO Slotted Speciality Tip Screwdriver 300 mm Blade, 420mm Overall
