SAM Insulated Screwdriver, 27 mm Tip, 100 mm Blade VDE/1000V Approved, 216mm Overall
- RS Stock No.:
- 667-024
- Mfr. Part No.:
- ZTC-27X100
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£14.96
(exc. VAT)
£17.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.96 |
*price indicative
- RS Stock No.:
- 667-024
- Mfr. Part No.:
- ZTC-27X100
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 27 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 216mm | |
| Handle Material | Bi-Material | |
| Blade Material | Burnished | |
| Grip Style | Bi Material Grip | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 10664 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 27 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 216mm | ||
Handle Material Bi-Material | ||
Blade Material Burnished | ||
Grip Style Bi Material Grip | ||
Height Safe No | ||
Standards/Approvals NF ISO 10664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver torx insulated 1000V is meticulously designed for safe and efficient handling in high-voltage environments. Featuring a sheathed burnished round blade and a twin-material handle, this tool ensures optimal comfort and grip during use. The milled head enables easy access to screws, particularly beneficial for Terminal dominoes. With an impressive insulation rating of 1000V, this screwdriver stands as a reliable choice for professionals requiring safe handling of live electrical components. Its blend of safety and ergonomic design makes it an essential addition to any electrician's toolkit.
Insulated to 1000V for enhanced safety during electrical tasks
Sheathed burnished round blade combines durability with performance
Twin-material handle provides superior comfort and grip
Milled head allows for precise access to screws in tight spaces
Perfectly suited for working with Terminal dominoes
Lightweight design at only 0.052 kg reduces user fatigue
Constructed to meet NF ISO 10664 standards for reliability
Backed by the SAM TOOL guarantee for peace of mind
Related links
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Insulated 216mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 166mm Overall
- SAM Torx Screwdriver 100 mm Blade VDE/1000V Approved, 230mm Overall
- SAM Insulated Screwdriver5 mm Tip VDE/1000V, 200 mm Overall
