SAM Screwdriver, 100 mm Blade, 85mm Overall

Image representative of range

Subtotal (1 unit)*

£10.79

(exc. VAT)

£12.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.79

*price indicative

RS Stock No.:
666-247
Mfr. Part No.:
T-CEF-4X100
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Impact

Tip Thickness

800μm

Tip Width

4 mm

Blade Length

100mm

Overall Length

85mm

Handle Material

Acetate

Grip Style

Ergonomic

Standards/Approvals

NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact resistant screwdriver with acetate handle is engineered for both durability and functionality. Designed for professionals and DIY enthusiasts alike, this slotted screwdriver excels in heavy-duty applications, providing powerful performance when loosening screws. The robust forged blade ensures excellent reliability, and the unique acetate handle offers unmatched washing convenience while maintaining great ergonomics. Whether you’re in a workshop or tackling a home project, this screwdriver is a trustworthy companion for any task requiring precision and strength.

Metallic impact surface on the back of the handle enhances powerful loosening

Forged blade design guarantees durability, preventing damage during high-impact use

Acetate handle allows for easy cleaning, promoting hygiene

Ergonomic shape reduces hand fatigue during prolonged use

Meets NF ISO 2380-1 and NF ISO 2380-2 standards for quality assurance

Lightweight design at 85 grams makes it easy to handle and manoeuvre

Guaranteed to perform under normal conditions with a lifetime warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy