SAM Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 225mm Overall

Subtotal (1 unit)*

£14.96

(exc. VAT)

£17.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.96

*price indicative

RS Stock No.:
666-197
Mfr. Part No.:
72803LG55
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Slotted

Product Type

Insulated Screwdriver

Tip Thickness

800μm

VDE/1000V Approved

Yes

Tip Width

4 mm

Insulation

Insulated

Blade Length

125mm

Overall Length

225mm

Handle Material

Composite

ESD Safe

No

Blade Material

Hardened Steel

Grip Style

Ergonomic

Standards/Approvals

ISO 9001

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Extra long slotted screwdriver is engineered to deliver precision and efficiency for a variety of tasks. Designed with a generous length of 410mm, this screwdriver effectively reaches into tight spaces while providing the leverage needed for optimal torque. Whether you’re working on automotive projects or general assembly tasks, the slotted 5.5mm tip ensures a firm grip on screws, minimising the risk of slippage. Built to last, it promises reliability under normal usage conditions, making it an essential addition to any toolbox.

Extra long length of 410mm allows access to deep or hard to reach screws

Slotted tip width of 5.5mm provides a secure fit and reduces slippage

Crafted for durability ensuring long lasting performance for various applications

Lightweight design at just 110g enhances ease of use during extended periods

Comes with a guarantee from SAM TOOL reflecting confidence in quality and reliability

Ideal for both automotive work and general use catering to a wide range of projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy