Stock information currently inaccessible
- RS Stock No.:
- 256-830
- Mfr. Part No.:
- BE-8611
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Bahco Screwdriver
- Bahco Standard 75 mm Blade, 197 mm Overall
- Bahco 45 mm blade 3 mm blade tip Screwdriver
- Bahco Slotted Screwdriver 175 mm Blade 297 mm Overall
- Bahco Flat Screwdriver 100 mm Blade 190 mm Overall
- Bahco Standard 178 mm Overall
- Harting Hexagon Screwdriver
- Bahco 65 mm blade 3 mm blade tip Screwdriver
