Wera 05150134001 Screwdriver Set Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
- RS Stock No.:
- 938-176
- Mfr. Part No.:
- 05150134001
- Brand:
- Wera
Subtotal (1 unit)*
£44.05
(exc. VAT)
£52.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.05 |
*price indicative
- RS Stock No.:
- 938-176
- Mfr. Part No.:
- 05150134001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips | |
| ESD Safe | No | |
| Tip Size | PH2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips | ||
ESD Safe No | ||
Tip Size PH2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera foam insert screwdriver set features a high-quality, Durable foam insert without chemical vapours, providing an optimum fit for the best possible removal of the tools. It protects the tool from dirt and impact while remaining water- and oil-repellent, low maintenance, and easy to clean.
Durable foam insert protects tools from impact and dirt
Two-coloured design facilitates quick identification of missing tools
Individually tested screwdrivers meet IEC 60900 standards for safe operation up to 1,000 volts
Water- and oil-repellent for easy cleaning and maintenance
Related links
- Wera Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
- Wera Slotted 7-Piece
- Wera Phillips 7-Piece
- Bahco Slotted 7-Piece
- Klein Tools Phillips Interchangeable Insulated Screwdriver Set, 7-Piece
- Wera Phillips Torx Interchangeable Insulated Screwdriver Set, 13-Piece
- RS PRO Phillips 7-Piece
- Wera Interchangeable Insulated Screwdriver Set, 7-Piece
