Wera Phillips, Pozidriv, Torx Interchangeable Insulated Screwdriver Set, 13-Piece

Subtotal (1 unit)*

£55.95

(exc. VAT)

£67.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
  • Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.95

*price indicative

RS Stock No.:
938-192
Mfr. Part No.:
05105100001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

13

Tip Type

Phillips, Pozidriv, Torx

ESD Safe

No

Tip Size

PZ 2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera tool bucket organiser screwdriver set is designed to transform standard buckets into well-organised transport solutions, providing a convenient means to keep tools tidy and easily accessible on construction sites or during DIY tasks.

Robust textile material provides strong resistance to cuts and punctures

Equipped with 16 pockets, offering ample storage for tools and small parts

Includes a comprehensive set of 12 screwdrivers, suited for various screw types

Designed for buckets with a TOP diameter of up to 29 cm for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy