Wera 05150107001 Screwdriver Set Hexagon, Torx Standard Screwdriver Set, 13-Piece

Subtotal (1 unit)*

£65.47

(exc. VAT)

£78.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.47

*price indicative

RS Stock No.:
897-438
Mfr. Part No.:
05150107001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

13

Tip Type

Hexagon, Torx

ESD Safe

No

Tip Size

TX

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert is designed to securely hold Kraftform Micro screwdrivers, ensuring efficient tool organisation and quick access while preventing damage and loss.

Durable foam insert prevents any chemical vapours

Each tool has a designated place, promoting easy identification

Multi-component handle enhances ergonomic and fast screwdriving

High-quality materials ensure long-lasting performance

Colour coding assists users in quickly finding the right tool

Optimised design allows for space-saving storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy