Weller Screwdriver Bit, 0.25 mm Tip, 4 mm Tip, Hex Drive 1-Piece
- RS Stock No.:
- 201-2795
- Mfr. Part No.:
- AM-4MM
- Brand:
- Weller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-2795
- Mfr. Part No.:
- AM-4MM
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Select all | ||
|---|---|---|
Brand Weller | ||
- COO (Country of Origin):
- US
Weller AM-4MM is a Allen blade 1/4in Hex power drive bits.
Suitable bits and drive
Related links
- Weller Screwdriver Bit 3 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 4 mm Tip, Hex Drive 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 89mm Overall 1-Piece
- RS PRO Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 4 mm Tip 25 mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 6 mm Tip, Hex Drive 1-Piece
- Wera Hex Screwdriver Bit 8 mm Tip, Hex Drive 1-Piece


