Weller Xcelite Hex Screwdriver Bit, 3/16 in Drive, 3/16 in Tip, Hex Drive, 4in Overall 1-Piece

Subtotal (1 unit)*

£7.55

(exc. VAT)

£9.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.55

*price indicative

RS Stock No.:
868-623
Mfr. Part No.:
9926N
Brand:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Head Type

Hex

Product Type

Screwdriver Bit

Size

3/16 in

Number of Pieces

1

Material

High Quality Steel

Overall Length

4in

Drive Size

3/16in

Drive Type

Hex

Standards/Approvals

None

COO (Country of Origin):
CN
The Weller Xcelite screwdriver blade provides high-performance functionality for precision tasks. Crafted for use with Series 99 handles, this tool is Ideal for those seeking reliability and efficiency in their projects.

High-quality steel blades ensure optimal performance

Compatible with all Series 99 handles for versatile use

102 mm approximate working length allows for effective reach

Part of the Series 99 Blades family, designed for durability

Hardened and tempered steel offers enhanced resilience

Features a patented spring device to secure the shaft effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy